Marquardt 1117.0201 16 6A IP40 Momentary Pushbutton SPST On-Off Faston Brown

MPN
01117.0206-01
Brand
Marquardt
EAN-13
2050000215384
Order Code
59-3106
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

Dual-interruption contact system from Marquardt with a switching action that has proven itself a million times over (quick-action contact). Rated to switch up to 400V AC.


  • ENEC UL CSA.
  • Actuating force: 4N
  • Additional product specs: Creepage current resistance PTI 250
  • Flammability: UL 94 V-0
  • Approvals ENEC UL CSA
  • Casing/button colour: Brown
  • Connection: Blade terminal 6.3mm
  • Contact material: Silver
  • Contact type: 1 breaker
  • L x W x H 30 x 13 x 39.2mm
  • Durability: 100000 Schaltzyklen
  • Electrical lifespan: 10³
  • Front panel cut-out: 30 x 13mm
  • Functions: momentary
  • Insulation resistance: > 100 MΩ
  • Lighting type: none
  • Max. temperature: 85°C
  • Min. temperature: -40°C
  • Protection type: IP40
  • Resistance: 100mΩ
  • Specification: Normally-closed
  • Switch features: protuding
  • Switch position: 1 x On/(Off)
  • Switch type: Pushbutton
  • Switching current (max.): 16A
  • Switching voltage: 400V AC
  • Manufacturer's part 1117.0206

In the description of switching position, the value in brackets is intended to show the switch function.
Type Pushbutton
Contact Configuration SPST
Switch Function On/(Off)
Current Rating 6A
Mounting Panel
Illumination Non-Illuminated
Casing/button Colour Brown
Electrical lifespan 10³
IP Rating IP40
Maximum Temperature +85°C
Min. temperature -40°C
Switch position 1 x On/(Off)

Reviews

Be the first to submit a review

Trustpilot