Marquardt 1117.0101 16 6A IP40 Momentary Pushbutton SPST On-Off Faston

MPN
1117.0101
Brand
Marquardt
Order Code
59-3105
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.77
10+ £6.31
25+ £5.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 24 in stockFurther 832 despatched in 4 working days

Dual-interruption contact system from Marquardt with a switching action that has proven itself a million times over (quick-action contact). Rated to switch up to 400V AC.


  • ENEC UL CSA.
  • Actuating force: 4N
  • Additional product specs: Creepage current resistance PTI 250
  • Flammability: UL 94 V-0
  • Approvals ENEC UL CSA
  • Casing/button colour: White
  • Connection: Blade terminal 6.3mm
  • Contact material: Silver
  • Contact type: 1 maker
  • L x W x H 30 x 13 x 39.2mm
  • Durability: 100000 Schaltzyklen
  • Electrical lifespan: 10³
  • Front panel cut-out: 30 x 13mm
  • Functions: momentary
  • Insulation resistance: > 100 MΩ
  • Lighting type: none
  • Max. temperature: 85°C
  • Min. temperature: -40°C
  • Protection type: IP40
  • Resistance: 100mΩ
  • Specification: Normally-open
  • Switch features: protuding
  • Switch position: 1 x Off/(On)
  • Switch type: Pushbutton
  • Switching current (max.): 16A
  • Switching voltage: 400V AC
  • Manufacturer's part 1117.0106

Note: In the description of switching position, the value in brackets is intended to show the switch function.

Type Push-button
Contact Configuration Off / (on)
Switch Function Off-(On)
Current Rating 6A
Mounting Panel
Illumination Non-Illuminated
Approval ENEC UL CSA
Durability 100000 Schaltzyklen
Electrical lifespan 103
Flammability UL 94 V-0
Front panel cut-out 30 x 13mm
Insulation Resistance > 100 MO
IP Rating IP40
Maximum Temperature +85°C
Min. temperature -40°C
Resistance 100mO

Reviews

Be the first to submit a review

Trustpilot