Marquardt 1115.4101 Momentary Pushbutton 400V AC 16A IP40 SPNO On-Off Faston

MPN
1115.4101
Brand
Marquardt
EAN-13
2050001123886
Order Code
59-4148
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 84 in stock

A momentary pushbutton from Marquardt featuring a minimum and maximum operating temperature of -40°C to 85°C. Equipped with PA glass ball reinforced, black housing and quick-connect terminal.


  • Actuating force: 6 N
  • Casing/button colour: Black
  • Connection: Blade terminal 6.3mm
  • Contact type: 1 maker
  • L x W x H 30 x 13 x 23.2mm
  • Functions: momentary
  • Lighting type: none
  • Max. temperature: 85°C
  • Min. temperature: -40°C
  • Protection type: IP40
  • Switch features: protuding
  • Switch position: 1 x Off/(On)
  • Switch type: Pushbutton
  • Switching current (max.): 16A
  • Switching voltage: 400 V AC
  • Manufacturer's part 1115.4101

In the description of switching position, the value in brackets is intended to show the switch function.
Type Pushbutton
Contact Configuration SPNO
Switch Function Off-(On)
Current Rating 16A
Illumination Non-Illuminated
IP Rating IP40
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot