Marquardt 1115.0101 Momentary Pushbutton 380V AC 16A IP40 SPDT On-On Faston

MPN
1115.0101
Brand
Marquardt
EAN-13
2050001123848
Order Code
59-4146
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.61
10+ £7.66
100+ £7.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

A momentary pushbutton from Marquardt featuring a minimum and maximum operating temperature of -40°C to 85°C. Equipped with PA glass ball reinforced, black housing and quick-connect terminal.


  • Actuating force: 6.5 N
  • Casing/button colour: Black
  • Connection: Blade terminal 6.3mm
  • Contact type: 1 change-over
  • L x W x H 30 x 13 x 23.2mm
  • Functions: momentary
  • Lighting type: none
  • Max. temperature: 85°C
  • Min. temperature: -40°C
  • Protection type: IP40
  • Switch features: protuding
  • Switch position: 1 x On/(On)
  • Switch type: Pushbutton
  • Switching current (max.): 16A
  • Switching voltage: 380 V AC
  • Manufacturer's part 1115.0101

In the description of switching position, the value in brackets is intended to show the switch function.
Type Pushbutton
Contact Configuration SPDT
Switch Function Off-(On)
Current Rating 16A
Illumination Non-Illuminated
Panel Cutout Dimensions N/A
IP Rating IP40
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot