Marquardt 1065.3603 Microswitch 0.1A On/(On) IP67 Momentary Button Solder Angle

MPN
1065.3603
Brand
Marquardt
EAN-13
2050000555183
Order Code
59-3967
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

A small rotary switch from Marquardt with reduced switching positions. The activation side is sealed with a rubber ring. The connection side is protected against penetration of fluxing agents and solder vapours. Central fixing M6 x 0.75mm.


  • Connection: Solder pins (right-angle)
  • Contact material: Au (gold)
  • Contact type: 1 change-over
  • L x W x H 13 x 5.4 x 14.5mm
  • Functions: momentary
  • Operation type: Tappet
  • Protection type: IP67
  • Switch position: 1 x On/(On)
  • Switch type: Microswitch
  • Switching current (max.): 0.1A
  • Switching voltage: 30V DC
  • Manufacturer's part 1065.3603
Type Microswitch
Contact Configuration Momentary
Switch Function On/(On)
Current Rating (Amps) 0.1A
Voltage Rating - DC 30
Actuator Type Button
IP Rating IP67

Reviews

Be the first to submit a review

Trustpilot