Marquardt 1019.0101 Snap-action switch 250V DC 6A Push Button Switches

MPN
1019.0101
Brand
Marquardt
Order Code
16-8882
Country of Origin
Romania
Qty Unit Price (Ex VAT)
2+ £3.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 100 in stock

Marquardt 1019.0101 snap-action switch is a robust push-button switch designed to operate effectively with a voltage of up to 250 volts DC and a current capacity of 6 amperes. This switch is engineered for precision and durability, featuring a quick response mechanism that makes it suitable for applications requiring rapid actuation, such as in industrial control panels and automation systems. The compact design allows it to be easily integrated into existing equipment while ensuring reliable operation under demanding conditions. This versatility makes it ideal for use in both consumer electronics and heavy-duty machinery where reliable performance is paramount.
Type 1019.0101
Contact Configuration None
Switch Function N/A
Current Rating N/A
Mounting Panel
Illumination N/A
Panel Cutout Dimensions N/A
Actuating Force 3N
Casing/button Colour Black
Contact Material Silver
Contact Resistance 100mΩ
Content 1
Dielectric Strength 1500V
Durability 20E4
Lighting Type None
Max. temperature 85°C
Maximum Temperature 85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Product Type Snap-action switch
Switching current (max.) 6A
Switching Voltage 250V DC

Reviews

Be the first to submit a review

Trustpilot