Marquardt 1010.7154 Snap-action Switch 250V 2A 1xOn/(On) 23.5x5x15mm

Image Representative of Range

Marquardt 1010.7154 Snap-action Switch 250V 2A 1xOn/(On) 23.5x5x15mm

MPN
1010.7154
Brand
Marquardt
EAN-13
2050005424859
Order Code
09-7989
Country of Origin
Romania
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

The Marquardt 1010.7154 Snap-action switch is a compact, reliable component measuring 23.5 x 5 x 15 mm, capable of handling 250 V AC and 2 A. It features a momentary/momentary operation with an On/(On) switch configuration, making it suitable for applications requiring quick and precise actuation. Typical uses include electronic devices and control systems where compact and efficient switching solutions are needed.
Type Snap-action switch
Contact Configuration 1 x On/(On)
Switch Function 1 change-over
Current Rating 2A
Mounting N/A
Voltage Rating 250v
Illumination N/A
Panel Cutout Dimensions N/A
Casing/button Colour White
Connection Solder tag
Dim (L x W x H) 23.5 x 5 x 15 mm
Height 15mm
Length 23.5mm
Lighting Type None
Mounting Type Screw fixing
Switching Voltage 250V AC
Width 5mm

Reviews

Be the first to submit a review

Trustpilot