Marquardt 1010.0101 Momentary Microswitch 2A SPDT Main Actuator Solder 0.6N

MPN
1010.0101
Brand
Marquardt
EAN-13
2050000555237
Order Code
59-4077
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £2.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 3 in stockBack-order availability date - 09/11/2026

A microswitch from Marquardt with a compact and open design featuring a single-pole selector switch, making it ideal in a number of applications.


  • Actuating force: 0.6 N
  • Connection: Soldering
  • Contact type: 1 change-over
  • L x W x H 5 x 25 x 15mm
  • Functions: momentary
  • Operation type: Spring-loaded rod
  • Switch position: 1 x On/(On)
  • Switch type: Microswitch
  • Switching current (max.): 2A
  • Switching voltage: 250V AC
  • Manufacturer's part 1010.0101
Type Microswitch
Contact Configuration Momentary
Switch Function On/(On)
Current Rating (Amps) 2A
Voltage Rating - AC 250 VAC

Reviews

Be the first to submit a review

Trustpilot