Marmitek 25008496 AV Converter Connect AE34 [ - ] 7680 x 4320 Pixel

MPN
25008496
Brand
Marmitek
EAN-13
8718164534966
Order Code
21-6760
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £92.59 £82.67
10+ £81.15
50+ £80.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

HDMI audio extractor with earc and 8K support With the Marmitek Connect AE34, you can play the sound of your TV – whether it's from apps, a built-in decoder or a connected HDMI source – simultaneously via a sound bar and a separate home theater system or an amplifier. Ideal if you want to control multiple audio systems or zones without any effort. This device supports the latest video standards such as Ultra HD 8K@60Hz, 4K@120Hz and HDR10+. So you enjoy the best picture and sound - without any compromises. Thanks to the support for Deep Color and complete 4:4:4 chroma, even the color gradients are pin-sharp. The Connect AE34 extracts the audio signal from the HDMI source (Audio De-Embedding) and forwards it to an amplifier, receiver or active speaker system via an HDMI, digital (Toslink) or analogue 3.5 mm output. The video signal is thereby passed through simply to your TV-set or beamer. Unique: Use the earc function of your TV even if your audio system is not suitable for it. So you get the Maximum out of your setup - without having to change everything. By built-in EDID switch, you can easily set the desired audio format. No matter whether Stereo, 5.1 or 7.1 – you always have control over the signal. The Marmitek Connect AE34 is the perfect solution for anyone who wants to cleverly separate and distribute audio signals without loss of quality.
Type Toslink switch
Connector HDMI

Reviews

Be the first to submit a review

Trustpilot