Markal MRK-96260 TRADES-MARKER® DRY Holder + 1 Graphite Refill

MPN
MRK-96260
Brand
Markal
EAN-13
3660447110228
Order Code
96-5281
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Markal TRADES-MARKER® DRY Holder is a graphite clutch pencil with an extended fine tip. The fine tip extends to 45mm, ideal for hard-to-reach places (allows for deep markings, in fixing holes). Its cap, body and clip are made from metal for increased durability and strength, making it ideal for professional use.

Practical and handy, the sharpener is incorporated into the push button, allowing for extremely precise markings. With automatic lead ejection, a single press on the button pushes the lead out by 2mm. It also features a sturdy clip for hooking onto shirts or trousers.

Refills are easy to replace: unscrew the push button, insert the new refill, screw the button back in (coloured refill must already be sharpened before insertion). It can use graphite or coloured refills, meaning it can write or mark on all types of surfaces and materials (dusty, rough, smooth, greasy, wet, dark, etc.)

Uses refill Ø2.8mm, compatible with other refill types on the market.


Colour Black
Type Specialist Pens

Reviews

Be the first to submit a review

Trustpilot