Manutech SCT-2000-300 Split Core Current Transformer 2 300A

Manutech SCT-2000-300 Split Core Current Transformer 2" 300A

MPN
SCT-2000-300
Brand
Manutech
Order Code
88-4034

Discontinued


The split core current transformer is designed for efficiency energy monitoring and ease of application. This includes cost allocation, dynamic consumption and peak load analysis. The SCT series of the AC current transformer is simple to use and compact for metering application. This is ideal for distributed measurement systems and can be retrofitted into active installations without the hassle of removing existing cables.

Split-core current transformers 'sense' AC current from 1A to 3000 amps passing through the centre conductor. Split-core transformers are ideal for installation on existing electrical wiring by snapping around the conductor and are immediately effective once in place.

The Magnelab SCT series have one of the highest industry standards both for interleaving joints and the self-locking mechanism.
  • Operates from 50Hz to 400Hz
  • Rated input from 1A to 3000A
  • Phase angle <2 degrees measured at 50% rated current
  • 0.333V AC output at rated current
  • 8ft. twisted-pair lead
  • Accuracy ±1%
  • Accuracy at 10% to 130% of rated current
  • Custom output and other parameters are available
  • UL approved
Primary Current 300A

Trustpilot