Mannesmann M90400 Industrial Screw Clamp DIN5117 Max Span 150mm

Image Representative of Range

Mannesmann M90400 Industrial Screw Clamp DIN5117 Max Span 150mm

MPN
M90400
EAN-13
4003315699637
Order Code
11-5394
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £3.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

The Brüder Mannesmann Industrial screw clamp M90400, compliant with DIN 5117, has a maximum span width of 150 mm and a nosing length of 50 mm. This robust tool is ideal for securing materials in woodworking and metalworking tasks. Its solid construction and reliable performance make it suitable for professional and DIY applications alike.
Type F Clamp
Jaw Opening 150mm
Nosing 50mm

Reviews

Be the first to submit a review

Trustpilot