Manhattan 716000 iPad to 13", MacBook Air to 13" & Chromebook to 14" 32-bay Cha

MPN
716000
Brand
Manhattan
UPC-12
766623716000
Order Code
70-2245
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £840.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 02/10/2026

Charging Cart - a mobile charging solution for hospitality, educational environments and more
Visitors, guests and employees bring their mobile devices to all sorts of venues. Give your patrons a way to charge the drained batteries of their smartphones or tablets with the 32-Port Charging Cart - 576 W from Manhattan. It's the ideal charging solution for restaurants, schools, gyms, doctor’s offices, universities, hotels, car rental agencies and more.

Fast-charging with state-of-the art device safety
Mobile users want their devices back quickly. Thanks to Power Delivery 3.0 technology on all 32 USB-C ports, they won’t have to wait long. With power per port up to 3 A / 18 W, smartphones, tablets and other USB devices are ready to go in no time. The front-mounted LEDs show you when a battery is fully charged. Two additional AC outlets and one USB-A port on the back let you charge devices externally without having to open the Charging Cart. All these expensive devices are a lot of responsibility, but the safety mechanisms in this Charging Cart are just as extensive. This USB charging cart offers protection against overload, overcurrent, short circuit, voltage spikes and even lightning strikes.

Physical security is key
Thieves and vandals don’t stand a chance against the sturdy, durable metal housing of this Charging Cart. Lock it securely with a pin code and give access only to authorized personnel. Its heavy-duty caster wheels let you roll it to the area you need it. A built-in fan and ventilation slots dissipate heat and keep all devices cool.

Organized and versatile
Keep your devices organized in the 32 bays that offer plenty of space 330 (D) x 22 (W) x 235 (H) mm, even for bulky cases. Use the cable management built into the dividers to structure your charging cables (e.g. #356213 or #354868 from Manhattan). As this Charging Cart features USB-C ports instead of AC outlets, you do not need additional wall chargers. The AC input on the back is a C20 connector that lets you replace the included power cable with other cables based on your region.
  • Safely stores and fast-charges up to 32 smartphones, tablets and other USB devices up to 14""
  • USB-C Power Delivery (PD 3.0) charging ports with power up to 3 A / 18 W per port and 576 W total
  • Protection against overload, overcurrent, short circuit, voltage spikes and lightning strikes
  • Sturdy, secure, powder-coated metal housing
  • lockable with a pin code
  • Spacious bays [330 (D) x 22 (W) x 235 (H) mm each] with cable management built into the dividers
  • Suitable for all iPad® models, MacBook Air® up to 13", and Chromebooks® up to 14""
  • One additional 2.1 A / 5 V USB-A port and two EU CEE 7/3 outlets on the back for external charging
  • Integrated fan and ventilation slots for maximum airflow and cooling efficiency
  • Sturdy, stainless handle and four wheels, two with brakes
  • LED indicators for easy status monitoring
  • Power cables with C19 to EU and to UK plug, 2 m, included
  • Ideal for use with Manhattan USB-C charging cables like #356213 or #354868
  • Three-year warranty
Width 520mm
Type Charging Cabinet

Reviews

Be the first to submit a review

Trustpilot