Manhattan 462129 Laptop and Tablet Stand, Adjustable (5 positions), Suitable fo

MPN
462129
Brand
Manhattan
UPC-12
766623462129
Order Code
70-5311
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 556 in stock

Laptop Desk Stand - Portable, adjustable ergonomic riser so you can work comfortably
Spending a lot of time on a laptop may be necessary for work, but it can take a toll on your health in the form of headaches and back pain. This adjustable laptop and tablet stand from Manhattan lets you place your notebook, tablet, or convertible at a desired height for more comfort and productivity. With it raised your device to your line of sight, you will enjoy improved posture and reduced eye and neck strain while the stand's tilted keyboard angle makes it easier to type. This laptop/tablet stand lets you enhance your work setup in five ergonomic angles on home office desks, kitchen tables, tradeshow counters and more.

Portable and lightweight
This stand features a compact, lightweight design for mobile use, so you can take it along with your laptop to customize your workstation anywhere you go. At the end of the workday, it folds up flat (35 mm / 1.38 in. high) and is compact enough (225 mm / 8.86 in. long and wide) to carry in your laptop bag, backpack, travel luggage, keep in a desk drawer at work or carry in the car. It is essential for office workers, students, travelers, and anyone else who needs to use their laptop conveniently anywhere at any time.

Suitable for most laptops and tablets
The compact design of the Manhattan Laptop Desk Stand provides a stable platform for all laptops brands that range from 10" to 15.6" and up to 5 kg (11 lbs.), such as HP®, Apple® MacBook® Pro / Air, Lenovo® ThinkPad®, Asus®, Dell® and more. You can also use this riser to hold your tablet in a comfortable position, so both hands are free to type and swipe.

Vented for your device to keep its cool
The open back of this riser provides air circulation to help your laptop or tablet cool properly, which is much better for your hardware than setting it flat on a desk, table, or fabric surface like a sofa. The free airflow will help your device operate at peak performance without overheating.

Versatile design with no assembly required
The riser arrives completely assembled and ready out of the box. Its padded support surface protects the back of your device from scratches, and the rubber feet do the same for your desk while it prevents slipping. This laptop/tablet stand also makes a great holder for a book, recipe cards and papers you are re-typing and more.
  • Elevates your device in five ergonomic tilt angles for improved posture, reduced eye strain and comfort while you work
  • Free-standing, foldable riser for one 10" to 15.6" notebook, tablet or convertible up to 5 kg (11 lbs.)
  • Portable, compact and lightweight design ideal for home office desks, kitchen tables and more
  • Provides an adjusted laptop angle for a more ergonomic keyboard position and easier typing
  • Holds a tablet in an elevated position, keeping both your hands free for typing and swiping
  • Folds flat to easily fit into a notebook bag – lets you raise a mobile workstation wherever you need it (e. g. in hotel rooms, at tradeshow booths and more)
  • Vented design for increased airflow to keep your laptop cool and prevent overheating
  • Durable, powder-coated steel construction
  • Padded support surface to protect the back of your device from scratches
  • Rubber feet to prevent slipping and to protect your desk from scratches
  • Compatible with all laptop and Ultrabook™ brands such as HP®, Apple® MacBook® Pro / Air, Lenovo® ThinkPad®, Asus®, Dell® and more
  • Lifetime warranty
Type Tablet PC stand
Adjustable Height Yes
Integral Fan No
Colour Black

Reviews

Be the first to submit a review

Trustpilot