Manhattan 461788 Tripod Floor Mount for TV/Monitor/Projector/Laptop, For screen

MPN
461788
Brand
Manhattan
UPC-12
766623461788
Order Code
70-2589
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £62.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 13 in stock

Mobile stand with tray and VESA mount for projectors, displays and notebooks - perfect for presentations
This Portable Tripod Stand from Manhattan is your versatile, sturdy support for showing digital content. More than just a portable lectern, this handy stand sets up quickly where you need it to help secure the device that is part of your presentation. Put a laptop or tablet on the tray to give a talk so you can stay focused on your content, delivery and audience. Place a projector on the tray to show your video if there is no ceiling mount available. It supports device weights up to 15 kg (33 lbs.). The raised edges on the tray safely keep your device in place. The tray's VESA pattern lets you attach a 13" to 32" monitor to create a retail display or trade show kiosk.

Adjustable height and viewing angle
This convenient, free-standing tripod folds up quickly and easily. Integrated tool-free thumbscrews let you tilt and adjust the height for optimized views. Rubber feet prevent slipping during a lecture, protect your floor from scratches and keep movement quiet.
  • Free-standing, adjustable tripod with tray for notebooks, projectors and other devices up to 15 kg (33 lbs.)
  • VESA-compliant mount for one 13" to 32" monitor
  • Up to +/-180° swivel and 0° to -90° tilt for optimized views
  • Height-adjustable from 1080 to 1780 mm (42 to 70 in.)
  • Integrated tool-free thumbscrews for safe, convenient tilt and height adjustment
  • Tray with raised edges to safely keep your device in place which includes openings for cable management
  • Foldable, durable steel construction to move the stand where you need it - ideal for presentations, trainings and retail displays
  • Also suitable for other accessories like DJ equipment, tablets, cameras, notes and more
  • Rubber feet to prevent slipping, protect your floor from scratches and keep movement quiet
  • Meets VESA standards: 75x75, 100x100

Reviews

Be the first to submit a review

Trustpilot