Manhattan 440585 Knappack Backpack 14.1", Black, LOW COST, Lightweight, Interna

MPN
440585
Brand
Manhattan
UPC-12
766623440585
Order Code
70-5728
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 35 despatched in 3 working days

Laptop Bag 14.1 inch - Your Lightweight, Convenient, and Affordable Carrier
Designed for modern professionals and travelers, the Manhattan Knappack Laptop Backpack 14.1 in. combines functionality, durability, and style in one compact package. Whether you're commuting to the office or catching a flight, this backpack has everything you need to keep your essentials organized and protected.

Secure and Spacious Storage
The top-load main compartment features a padded notebook sleeve, fitting most devices up to 14.1", ensuring your laptop stays safe and secure. A large interior pocket provides ample space for files, magazines, headphones, and more, keeping your belongings neatly organized. The large zippered front pocket offers quick access to pens, business cards, power banks, and other accessories you need on the go.

Built for Durability and Comfort
Crafted from a durable, lightweight material that resists wear and tear, the Knappack is built to withstand the demands of daily use. The padded bottom further protects your contents from bumps and mishaps on your journey. Carry it with ease using the sturdy handle or adjustable, non-slip shoulder straps, designed for comfort and safety during transport.

Thoughtful Extras for On-the-Go Convenience
Stay hydrated and prepared with the expandable external mesh pocket, perfect for holding a water bottle, umbrella, or travel coffee mug. Compact yet spacious, the Knappack is the ideal air-travel companion, perfectly sized to fit in seat pockets or overhead bins, ensuring all your essentials are within reach.

Versatile and Compatible
The Knappack is ideal for most compact laptops, Ultrabooks™, Microsoft® Surface 2-in-1 detachables, and more. With its sleek design and practical features, it's the perfect backpack for anyone looking to combine style with functionality.
  • Top-load main compartment with padded notebook sleeve to fit most devices up to 14.1"
  • Large front pocket with zipper for quick access to pens, business cards, powerbanks, and other accessories
  • Spacious interior pocket for files, magazines, headphones, and more
  • Durable, lightweight material that resists wear and tear
  • Carry handle and adjustable, non-slip shoulder straps for easy and safe transportation
  • Expandable external mesh pocket for water bottle, umbrella or travel coffee mug
  • Padded bottom helps protect contents from mishaps and commuting hazards
  • Ideal for most compact laptops, Ultrabooks™, Microsoft® Surface 2-in-1 detachables and more
  • Great air-travel companion offering the perfect size to store in seat pockets or overhead bins
Type Laptop backpack
Colour Black

Reviews

Be the first to submit a review

Trustpilot