Manhattan 440271 Laptop Lock (Kensington) with two keys Compatible with Kensing

MPN
440271
Brand
Manhattan
UPC-12
766623440271
Order Code
70-1963
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 20 in stockFurther 191 despatched in 3 working days

Helps protect notebook computers and data from theft.
Most electronics theft is a crime of opportunity. It only takes a second to quickly steal an unprotected notebook computer from a desk or table. Millions of dollars of hardware and billions of invaluable data are stolen and unrecovered each year. The Manhattan Mobile Security Lock with its key lock (includes two keys) helps guard notebook computers, flat panel displays, projectors, cameras and other valuable portable electronics from theft.
Using the built-in security slot ("K-slot"), its steel cable and all-metal construction when secured to a permanent object help resist tampering to discourage any would-be thieves.

Better Safe Than Sorry
Easily installed, the Manhattan Mobile Security Lock makes an ideal accessory for home, office, school, travel and other locations where expensive electronics are at risk. A durable PVC coating helps protect electronics, furniture and other objects from scratches and damage.
  • Helps deter theft of notebook computers and other valuable equipment
  • Fits built-in security slot and secures to a desk or other stationary object
  • Strong steel cable and solid, all-metal construction resist tampering
  • Protects electronics at home, office and school — ideal for travel
  • Lifetime Warranty
Type Laptop Lock

Reviews

Be the first to submit a review

Trustpilot