Manhattan 438889 London Notebook Computer Briefcase

MPN
438889
Brand
Manhattan
EAN-13
7666234388890
Order Code
58-3393
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

This London Notebook computer briefcase from Manhattan is a convenient solution for protecting your laptop.

With a sleek, classical style it is feather-light and fits everywhere - below aircraft seats, in overhead lockers and large travel bags. A spacious front pocket holds further objects, papers and accessories to make them readily available, whereby the Velcro closure provides for safety. Two reinforced hand grips and an adjustable, removable shoulder strap round off this offer.

The cushioned inside of the bag is suitable for most of the laptops up to 15.6in. The top-load concept provides for a quick packing and unpacking e.g. airport security checks. In the spacious inside with smooth fabric surface there is adequate space for files, papers and magazines, which can be stowed away free of wrinkles.

The inside and the outside are designed with light, robust and easy to maintain material, protecting against wind and weather. Stable parts - including robust zip-closure - guarantee a smooth usage. Manhattan laptop bags connect high-quality laptop protection and attractive design with comfort and purposefulness in all travel activities.


  • Attractive and functional design for professional use
  • Light, resistant, waterproof and easy to maintain material
  • Easy and functional stow-away space
  • Large pocket on the front side for files, cable and accessories
  • Two stable hand grips and an anti-skid shoulder strap provide for comfortable and safe transportation
  • Storage compartments: (1) large front pocket with flap and Velcro closure
  • Adjustable shoulder strap: 1.2m, removable
  • 100% polyester
  • Manufacturer's 10-year guarantee
  • Manufacturer's part 438889
Type Briefcase
Colour Black
Laptop Size 15.6in

Reviews

Be the first to submit a review

Trustpilot