Manhattan 434362 Wrist Gel Support Pad and Mouse Mat, Black, 241 × 203 × 40 mm,

MPN
434362
Brand
Manhattan
UPC-12
766623434362
Order Code
70-1890
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 781 in stock

Ergonomic Mousepad with wrist rest / palm support for more comfort during work and gaming
If you use a desktop mouse with your computer, the Manhattan Wrist-Rest Mouse Pad provides the comfort you need to work and play better. The pad’s soft raised surface uses a gel material to support your wrist and prevent fatigue. The textured, performance-tuned surface optimizes optical and laser mouse sensors for pixel-precise accuracy and total tracking responsiveness. Its rubberized, non-slip backing keeps the pad firmly in place, even in hectic situations. The pad itself protects your desk’s surface, so you don’t scratch its finish as you move the mouse where you need it. This mouse mat helps you keep working at any computer task and makes any game more enjoyable. A water-resistant coating protects against spills. Plus, it’s stain-resistant and easy to clean.
  • Wrist support to keep your hand in a relaxed position so you can use your mouse comfortably all day
  • Micro-textured surface for ultra-high precision with optical and laser mice
  • Soft yet resilient gel material for ergonomic cushioning
  • Generous 240 x 200 mm (9.5 x 8 in.) surface with lots of space to maneuver
  • Low-profile with only 4 mm (0.16 in.) height
  • Combats fatigue for prolonged use
  • Water-resistant coating to protect against spills from coffee, energy drinks and more
  • Rubberized, non-slip back to keep the mouse mat firmly in place
  • Stain-resistant and easy to clean

Reviews

Be the first to submit a review

Trustpilot