Manhattan 425520 Ergonomic Wrist Rest Keyboard Pad, Black, 445 × 100mm, Soft Me

MPN
425520
Brand
Manhattan
UPC-12
766623425520
Order Code
70-2889
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 79 in stock

Keyboard wrist support for more comfort during work and play
Reduce tension on your fingers and hands with the ergonomic Manhattan Keyboard Wrist Rest Pad. Its soft yet resilient memory foam support keeps your hands in a relaxed position so you can type comfortably for hours. The non-slip rubber base keeps it firmly in place on nearly any surface. The durable construction and fray-resistant stitching let this palm rest hold up to rugged use for years. Its large 445 x 100 mm (17.5 x 4 in.) area is designed to seamlessly fit most full-size keyboards. A water-resistant coating protects against spills. Plus, it’s stain-resistant and easy to clean.
  • Wrist support to keep your hands in a relaxed position so you can type comfortably all day
  • Generous 445 x 100 mm (17.5 x 4 in.) space, ideal for full-size keyboards
  • Soft yet resilient memory foam for ergonomic cushioning
  • Water-resistant coating to protect against spills from coffee, energy drinks and more
  • Rubberized, non-slip back to keep the palm rest firmly in place
  • Stitched edges for long durability and to prevent deformation
  • Stain-resistant and easy to clean

Reviews

Be the first to submit a review

Trustpilot