Manhattan 406352 Desktop Kiosk Stand (Anti theft) for Tablet and iPad, Universa

MPN
406352
Brand
Manhattan
UPC-12
766623406352
Order Code
70-2987
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 32 in stock

Universal, secure countertop tablet holder for retail and business environments
This universal countertop tablet mount from Manhattan is designed for easy interaction in public areas. Stand it on a table with the additional option of bolting it there for tamper-proof support. As a retail-inspired, anti-theft tablet holder, you can use it as a point-of-sale terminal, for guest registration on a counter, to show digital signage, at trade show booths and all high-traffic areas. Or you can also use it simply as a second display on your desk. It is compatible with iPad®, Samsung® and Microsoft® tablets plus many more.

Fully adjustable
Full 360° rotation lets you position your tablet in landscape or portrait orientation and everything in between. Optimize your view and reduce glare with +20° to -110° tilt.

Universally compatible
The adjustable holder clamps accommodate 7.9" to 11" tablets of every brand while leaving ports, buttons and frontear cameras fully accessible. Its soft back and included foam pads prevent scratches to your device.

Security first
Protect your expensive tablet from theft and tampering, especially in cases where you need to leave it unattended. Bolt the stand to your desktop - the packaging includes all the fasteners you need. Also included is a wrench key that locks the clamps and protects the tablet from being stolen.

Clean-looking, clutter-free cable management
Cable management inside the pole keeps your cords concealed and organized to give a professional look to the installation.
  • Secure, anti-theft kiosk stand that adjusts to suit all tablet brands and sizes from 7.9" to 11" and up to 1 kg (2.2 lbs.)
  • Free-standing base that can be bolted to a desk with included hardware
  • Full 360° rotation for landscape or portrait display orientation
  • Optimized views with +20° to -110° tilt
  • Lockable clamps via included wrench key to secure your device on the holder
  • Internal cable management to keep your cords concealed inside the pole
  • Stylish, clean white finish that complements devices and decor
  • Sturdy steel construction with antistatic powder coating
  • Open design for full access to all ports, buttons, front and rear camera
  • Soft back and foam pads on holder clamps to prevent scratches on your device
  • Sliding rail on the back of the holder to adjust your device to a preferred position
  • Compatible with most tablets from 7.9" to 11" like iPad®, iPad Air®, iPad mini®, Samsung® Galaxy Tab, Microsoft® Surface® Pro and Surface Go
  • Ideal for using a tablet as a second mounted display on your desk, a point-of-sale terminal in retail, for hotel guest registration on a counter, to hold digital signage at trade show booths and more
Type Tablet PC stand
Colour White

Reviews

Be the first to submit a review

Trustpilot