Manhattan 394826 USB cable 3.2 1st Gen RJ45 USB-C plug 200cm Black/silver

Order Code:

16-8855

Brand: Manhattan MPN: 394826
Qty Unit Price (Inc VAT)
1+ £29.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

Manhattan 394826 is a high-performance USB cable assembly designed to facilitate efficient data transfer and connectivity between devices, featuring a USB 3.2 1st Gen, also known as USB 3.0 or USB 3.1 1st Gen, RJ45 connector paired with a USB-C plug. Measuring 200 centimetres in length, this cable comes in a distinctive black and silver colour scheme, providing ample reach for various setups. It is constructed with a metal foil shield and a fabric sleeve, ensuring robust protection against electromagnetic interference and physical wear. This cable is ideally suited for professionals requiring stable and reliable connections in networking environments, data centres, and other applications necessitating advanced interface compatibility. Its durability and efficient transmission capabilities make it a crucial component for engineers prioritising high-speed data exchange and connectivity solutions.
Cable Length 200cm
Connector 1 USB 3.2 C
Connector 2 RJ45
Colour Black/silver
Type Data cable
AWG 26
Cable Design Round
Connector Version straight
Core Material Copper
Product Type USB cable
Shielding Shielding film
Signal flow Unidirectional (A→B)
Transfer Rate (max.) 1 GBit/s

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot