Manhattan 356367 USB charging cable USB-C plug 2.00 m black double shielded

MPN
356367
Brand
Manhattan
EAN-13
0766623356367
Order Code
16-8847
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 71 in stock

Manhattan 356367 is a USB charging cable equipped with a USB-C plug, measuring 2.00 metres in length and finished in black. This cable assembly is designed with a focus on reliability and performance, featuring double shielding to reduce electromagnetic interference and ensure stable data transmission. Its duplex use connector facilitates both charging and data transfer, making it a versatile addition to any electronic setup. Commonly utilised in engineering applications, this cable is suitable for connecting USB-C enabled devices such as smartphones, tablets, and laptops, providing efficient power delivery and high-speed data communication. The robust construction ensures durability and consistent performance in both industrial and consumer environments.
Cable Length 2.00m
Connector 1 USB-C
Connector 2 USB C male
Colour Black
Type USB charging cable
AWG 22
AWG wire size 22/29
Cable Design Round
Cable Diameter 4mm
Certification CE\nRoHS\nREACH\nPD 3.1
Connection Type USB-C®
Connections USB-C® plug
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector shield material Aluminium
Connector shielding Yes
Connector Version straight
Core Material Copper
Max. power 240 W @ 48V / 5A
Maximum data transfer rate 0.48 Gbit/s
Operating temperature (T-T) 0 - 45°C
Package Type Polybag
Package weight 55g
Product colour Black
Product Type USB charging cable
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Shielding Braid shielding/shielding film
Signal flow Unidirectional (A→B)
Storage temperature (T-T) -10 - 70°C
USB Power Delivery (USB PD) No
USB Power Delivery revision 3.1
USB Power Delivery up to 240 W
USB version USB 2.0
Weight 50g

Reviews

Be the first to submit a review

Trustpilot