Manhattan 355728 HDMI 4K@30Hz Cable with Ethernet, 1.8m, Suitable for ALL 1080p

MPN
355728
Brand
Manhattan
UPC-12
766623355728
Order Code
70-5083
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 563 in stock

4K HDMI Cable - Ultra-High-Definition (UHD) performance up to 4K@30Hz
HDMI is the gold standard for delivering the highest-quality audio and video signals over a single cable from an AV source to your display or projector. Use this Manhattan High Speed HDMI Cable with every HDMI device - TVs, projectors, monitors, notebooks, PCs, AV receivers, streaming boxes, game consoles, PlayStation® (PS4/PS5), Xbox® (One/One X/Series S/Series X), Blu-ray players and more. It is designed and carefully constructed to meet the evolving needs of the 4K UHD marketplace. Expanded features include an Audio Return Channel to allow your TV's audio to transmit through your audio system without a separate cable. It includes Internet connectivity for home entertainment devices thanks to the integrated HDMI Ethernet Channel (HEC). Double shielding (aluminum foil and Mylar braid) helps prevent EMI issues to keep your video output crystal clear.
  • Supports Ultra-High-Definition (UHD) 4K@30Hz
  • up to 1080p resolution in 3D and Deep Color
  • Compliant with High Speed HDMI specifications
  • Foil and braid double shielding to reduce EMI and other interference sources
  • Audio Return Channel (ARC) to allow TVs audio to transmit through your audio system without a separate audio cable
  • HDMI Consumer Electronics Control (CEC) so one remote can be used with all compatible HDMI devices
  • HDMI Ethernet Channel (HEC) to add network connectivity to an HDMI link without a separate Ethernet cable
  • Compatible with every HDMI device - TVs, projectors, monitors, notebooks, PCs, AV receivers, streaming boxes, game consoles, PlayStation® (PS4/PS5), Xbox® (One/Series S/Series X), Blu-ray players and more
  • Molded PVC boot
  • HDCP 2.2 compliant
  • Lifetime warranty

Reviews

Be the first to submit a review

Trustpilot