Manhattan 355223 USB cable USB 3.2 USB-C plug Black 1m Duplex connector

MPN
355223
Brand
Manhattan
EAN-13
0766623355223
Order Code
16-8834
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £14.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 114 in stock

Manhattan 355223 presents a technically crafted USB cable designed to meet the requirements of USB 3.2 1st Gen data transfer standards, offering enhanced connectivity solutions. Featuring a USB-C plug on both ends, this cable provides duplex use capability, making it ideal for a range of modern electronic applications where bi-directional communication is essential. The durable black coating ensures the cable is robust and suitable for frequent use over its 1-metre length, facilitating flexible setups in both personal and professional environments. Particularly suited for high-speed data transfers, charging, and connectivity between USB-C enabled devices, such as laptops and smartphones, the Manhattan 355223 USB cable is engineered with precision to support the increased data throughput and efficiency demanded by contemporary computing systems.
Cable Length 1.00m
Connector 1 USB 3.2 C
Connector 2 USB C male
Colour Black
Type USB
Cable Design Round
Cable features Duplex use connector
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen)
Cable Use USB 3.2 2nd Gen (USB 3.1 2nd Gen)
Certification UL 2725\nUSB 3.2 Gen 2
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel
Connector Version straight
Core Material Copper
Harmonized System (HS) code 84733080
Magnetically shielded Yes
Max. power 100 W @ 20 V / 5.0 A
Maximum data transfer rate 10 Gbit/s
No. of A connectors 1
No. of B connections 1
Package Type Polybag
Product colour Black
Product Type USB cable
Quantity per pack 1 pc(s)
Shielding Shielding film
Transfer Rate (max.) 10 GBit/s
Type A USB-C® plug
Type B USB-C® plug
USB version USB 3.2 Gen 2 (3.1 Gen 2)
Weight 50g

Reviews

Be the first to submit a review

Trustpilot