Manhattan 354981 USB cable USB 3.2 Gen 1 USB-A to USB-C Black 3.00 m

MPN
354981
Brand
Manhattan
EAN-13
0766623354981
Order Code
16-8833
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £15.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 355 in stock

Manhattan 354981 USB cable is a robust solution designed for high-speed data transfer and power delivery between devices, featuring a length of 3.00 metres and a reliable black exterior. This USB 3.2 Gen 1 cable connects a USB-A plug to a USB-C plug, facilitating compatibility with a range of contemporary devices such as laptops, smartphones, and external storage units that demand swift data throughput up to 5 Gbps. The durable construction ensures stable connections and consistent performance, suitable for engineers in environments that require dependable connectivity for data synchronisation, charging purposes, or interfacing legacy USB-A ports with modern USB-C enabled devices. Engineered to meet the specifications of USB 3.0 and USB 3.1 1st Gen, the cable is ideal for both commercial and industrial applications where seamless integration and service reliability are paramount.
Cable Length 3.00m
Connector 1 USB 3.2 C
Connector 2 USB C male
Colour Black
Type USB
AWG 28/23
AWG wire size 23/28
Cable Colour Black
Cable Design Round
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen)
Cable Use USB 3.2 1st Gen (USB 3.0)
Certification UL 2725\nUSB 3.2 Gen 1
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel
Connector Version straight
Core Material CCA
Harmonized System (HS) code 84733080
Magnetically shielded Yes
Max. power 15 W @ 5 V / 3 A
Maximum data transfer rate 5 Gbit/s
No. of A connectors 1
No. of B connections 1
Package Type Polybag
Product colour Black
Product Type USB cable
Quantity per pack 1 pc(s)
Shielding Braid shielding/shielding film
Transfer Rate (max.) 5 GBit/s
Type A USB 3.2 1st Gen connector A (USB 3.0)
Type B USB 3.2 1st Gen connector C (USB 3.0)
USB version USB 3.2 Gen 1 (3.1 Gen 1)
Weight 60g

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot