Manhattan 354868 USB cable USB 2.0 USB-C plug 0.50 m Black

MPN
354868
Brand
Manhattan
EAN-13
0766623354868
Order Code
16-8825
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Cable Length:

    0.50m 3.00m
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 65 in stock

Manhattan 354868 is a high-quality USB 2.0 cable featuring a USB-C plug, with a total cable length of 0.50 metres and finished in a sleek black colour. Engineered for reliable and efficient data transfer, this cable is ideal for connecting peripherals and devices equipped with USB-C ports, ensuring compatibility with a wide range of modern electronics. The robust construction of the cable supports the demands of both personal computing setups and professional environments, providing a stable link for charging, data syncing, and peripheral device communication. It is particularly well-suited for use in areas such as device testing, small electronics projects, and development environments where reliable short-distance connections are essential.
Cable Length 0.50m
Connector 1 USB-C
Connector 2 USB C male
Colour Black
Type USB 2.0 connector C
AWG wire size 24/30/32
Cable Colour Black
Cable Design Round
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 2.0
Connection Type USB-C® to USB-C®
Connections USB-C® plug
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel
Connector Version straight
Harmonized System (HS) code 84733080
Maximum data transfer rate 0.48 Gbit/s
No. of A connectors 1
No. of B connections 1
Product colour Black
Product Type USB cable
Transfer Rate (max.) 480 MBit/s
Type A USB 2.0 connector C
Type B USB 2.0 connector C
USB version USB 2.0

Reviews

Be the first to submit a review

Trustpilot