Manhattan 323215 HDMI 4K@30Hz Cable with Ethernet, 2m, Suitable for ALL 1080p/H

MPN
323215
Brand
Manhattan
UPC-12
766623323215
Order Code
70-1884
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £2.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1,354 in stock

High Speed Cables deliver high-definition performance._x000D_
HDMI has become the standard digital connection, delivering the highest-quality audio and video signal over a single cable. Manhattan High Speed HDMI Cables are designed and carefully constructed to meet the evolving needs of the high-definition marketplace. Manhattan High Speed HDMI Cables provide the highest resolution possible at 4K x 2K, an audio return channel and a bandwidth of 10.2 Gbps at 340 MHz. These high-quality cables provide high-definition video and multichannel, digital audio with increased performance characteristics, greater accuracy and expanded features, including Internet connectivity for home entertainment devices using a single HDMI connection.
  • Supports HDMI Ethernet Channel, Audio Return Channel, 3D Video, 4K Display and Deep colour
  • High-speed Ethernet, bi-directional networking at up to 100 Mbps
  • ARC allows HDMI TV to communicate with home audio systems
  • no need for additional audio cable
  • 4K@30Hz resolution supports video resolution beyond 1080p
  • up to 1080p resolution in 3D and Deep colour
  • Compatible with any HDMI device, such as Blu-ray, game consoles, stereos and PCs
  • Compliant with High Speed HDMI specifications
  • Up to 10.2 Gbps at 340 MHz bandwidth
  • Double shielded to reduce EMI and other interference sources
  • Moulded PVC boot
  • Lifetime Warranty

Reviews

Be the first to submit a review

Trustpilot