Manhattan 323192 HDMI 4K@30Hz Cable with Ethernet, 1m, Suitable for ALL 1080p/H

MPN
323192
Brand
Manhattan
UPC-12
766623323192
Order Code
70-1982
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 224 in stock

A high-speed cable that delivers high-definition performance - with no tangles

HDMI has become the standard digital connection, delivering the highest-quality audio and video signal over a single cable. The Manhattan High Speed HDMI Cable with Ethernet is designed and carefully constructed to meet the evolving needs of the high-definition marketplace. This shielded cable provides the highest resolution possible at 4K x 2K, an audio return channel and a bandwidth of 10.2 Gigabits per second at 340 MHz. A high-quality cable, it provides ultra-high-definition video and multichannel, digital audio with increased performance characteristics and greater accuracy. Expanded features include Internet connectivity for home entertainment devices using a single HDMI connection. Plus, this cable's unique design makes it easy to handle and shape without worrying about snags and tangles, and it resists cuts and nicks.
  • Tangle-resistant design allows for easier handling and management
  • resists cuts and nicks
  • Supports HDMI Ethernet Channel, Audio Return Channel (ARC), 3D Video, 4K@30Hz Display and Deep colour
  • 4K Ultra-High-Definition (UHD) resolution supports video resolution up to four times that of 1080p
  • supports up to 1080p resolution in 3D and Deep colour
  • Audio Return Channel (ARC) transmits TV audio through your sound system
  • no need for additional cable
  • Supports high-speed Ethernet, bi-directional networking up to 100 Mbps
  • Provides bandwidth up to 10.2 Gbps at 340 MHz
  • Compliant with High Speed HDMI with Ethernet specifications
  • Double shielded to reduce EMI and other interference sources
  • Compatible with any HDMI device, such as Blu-ray, game consoles, stereos, PCs and more
  • Lifetime warranty

Reviews

Be the first to submit a review

Trustpilot