Manhattan 300148 Mains Power Cord/Cable, Euro 2-pin plug (CEE 7/4 Schuko) to C1

MPN
300148
Brand
Manhattan
UPC-12
766623300148
Order Code
70-1882
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 367 in stock

Powerful connections for computing solutions.
Manhattan Power Cables easily connect and extend the reach between a power source and personal computers, monitors, printers, power adapters and other equipment. Ideal for new systems or replacement applications, Manhattan offers an assortment of universal power cables engineered and built from quality materials that meet current safety approvals to deliver and maintain reliable connections. Fully moulded boots with strain relief, durable PVC jackets and heavy-duty construction, Manhattan Power Cables help provide maximum electrical conductivity to transmit dependable power where and when it's needed.
  • Connects most desktop computers to CEE 7 outlets
  • IEC 60320 C13 socket connector, 10 A / 250 V , 3-blade
  • CEE 7, 16 A / 250 V
  • moulded connections with strain relief
  • Lifetime Warranty
Type Power Cable

Reviews

Be the first to submit a review

Trustpilot