Manhattan 181150 4-Port USB 3.0 Type-C/A Combo Hub 2x2, 5 Gbps, Angled, Black

MPN
181150
Brand
Manhattan
EAN-13
0766623181150
Order Code
21-6699
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £9.92 £9.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

4-port USB-C/USB-A-hub for port extension - with angled design for easy access The Manhattan 4-port USB 3.0 Type-C / Type-A combi-hub 2x2 extends a USB-C port of your device. Whether you want to connect peripherals such as mouse, keyboard and USB-stick or charge and synchronize mobile devices - this compact hub offers you maximum flexibility with two USB-A and two USB-C ports. Fast data transmission Thanks to USB 3.2 Gen 1 SuperSpeed technology (formerly USB 3.0), the hub supports fast and efficient data transmission rates of up to 5 Gbps Each port delivers up to 4.5 W (5 V / 0.9 A) - good for charging and synchronizing the smart phones, tablets and more in downward compatibility with USB 2.0 and 1.1. Smart design for easy access Free access to all ports: The angled design frees all ports so that they cannot be blocked by cable. Universal compatibility & easy setup The hub is compatible with Windows®, MacOS®, Linux® and Chrome OS™ – Ideal for PCs, laptops, MacBooks®, Surface® devices and Chromebooks™. Plug & Play means very fast installation without the need for manual driver search. Compact, mobile and without external power supply The slim, light-weight design with integrated 0.5 m cable is perfectly suitable for mobile workstations. The power supply directly via the USB port makes an external mains unit unnecessary.

Reviews

Be the first to submit a review

Trustpilot