Manhattan 181006 USB-C & USB-A Combo Dock/Hub, Ports (4): USB-A (x4), 5 Gbps (U

MPN
181006
Brand
Manhattan
UPC-12
766623181006
Order Code
70-5919
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 51 in stock

4 Port USB 3.0 Hub with Type C and Type A plug for more ways to connect your USB-A devices
The Manhattan 4-Port USB 3.0 Type-C / Type-A Combo Hub turns one of your device's USB ports into four USB-A ports, so you can easily connect a keyboard, mouse, flash drive and more. Devices that fit the USB 3.2 Gen 1 spec (formerly known as USB 3.0) can reach transfer speeds up to 5 Gbps for external storage, printing and more. The Hub's SuperSpeed ports are backward compatible to run the older USB versions 2.0 or even 1.1. You can also charge your phone or tablet since the Hub supplies up to 5 V / 0.9 A of power.

Versatile 2-in-1 USB-A and USB-C connection for many operating systems
Thanks to the versatile combination of USB-C and USB-A plugs, you can connect this hub to a maximum variety of USB host devices. Pick the connector that works with your PC, laptop, tablet, MacBook®, Chromebook™ and Surface®, and plug right in.

Sleek aluminum housing and bus power for connectivity you can take with you
This USB hub's durable aluminum case, compact size and bus power mean greater portability for you when you have to pack up and go. You don't have to worry about carrying an additional power supply, which makes the hub an ideal travel companion. Simply unplug it from your upstream device, disconnect your peripherals and put what you need in your laptop bag to be on your way.

Universal compatibility for easy installation
This universal USB 3.0 hub will work with a wide range of computers because it requires no additional software or drivers. It installs automatically when you connect it to your laptop or desktop so you can be up and running quickly. It also works with a range of operating systems such as Windows®, macOS®, Linux and Chrome OS, so it’s multi-platform compatible.
  • Adds four USB-A ports to connect mice, keyboards, flash drives and more or to charge and sync mobile devices
  • USB 3.2 Gen 1 (formerly USB 3.0) Type-A ports with SuperSpeed transfer rates up to 5 Gbps and charging up to 4.5 W (5 V / 0.9 A)
  • 2-in-1 combo cable with USB-C and USB-A plugs
  • Bus powered: no external power supply needed
  • Compatible with Windows®, macOS®, Linux® and Chrome OS™
  • Great for desktop PCs, Ultrabooks™, laptops, Chromebooks™, MacBooks®, Surface® devices and more
  • Plug-and-play installation
  • no configuration or drivers required
  • Backward compatible with USB 2.0
  • Supports Hot Swapping
  • Built-in, sturdy 25 cm (10 in.) cable
  • Sleek aluminum housing with small footprint, great for desktop placement and travel
  • Portable, compact, lightweight design that easily fits into laptop bag pockets
Type USB 2.0 Adapter
Interface USB-C®

Reviews

Be the first to submit a review

Trustpilot