Manhattan 180306 Smartphone Wireless Charging Pad, 5W charging, QI certified, B

MPN
180306
Brand
Manhattan
UPC-12
766623180306
Order Code
70-5306
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £0.890
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 10 in stock

Convenient Phone Charging with the Manhattan Wireless Charging Pad
Charging your compatible phone, case, earbuds, and more is even simpler with the Manhattan Wireless Charging Pad - 5 W. Whether your phone has wireless charging built-in or your phone case supports that technology, a quality wireless charger from Manhattan makes it easy to get power back into your device. With a dedicated charging pad, there's no need to hunt for the right cable. Plus, as long as it isn't made of metal and is fewer than 5 mm (0.2 in.) thick, your phone case won't interfere with charging, so your phone stays protected even while it's on the pad. The Manhattan Wireless Charging Pad - 5 W truly offers a no-hassle way to charge up your phone and other compatible devices.
  • Wirelessly charges compatible devices - phone, cases, earbuds and more - with power up to 5 W
  • Overload, overcurrent and overheating protection
  • Effective wireless charging through phone cases up to 5 mm (0.2 in.) thick
  • Qi™-certified to ensure a safe charge for you and your devices
  • Micro-USB to USB-A charging cable included
  • LED indicators for easy status monitoring
  • Compact and lightweight design, ideal for travel
  • Requires 5 V / 2 A USB wall charger (not included)
Type Charging Pad

Reviews

Be the first to submit a review

Trustpilot