Manhattan 168427 USB-A 4-Port Hub, 4x USB-A Ports (1x 5 Gbps USB 3.2 Gen1 aka U

MPN
168427
Brand
Manhattan
UPC-12
766623168427
Order Code
70-2895
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 164 in stock

4-Port USB Hub with Type-A plug for more ways to connect your USB-A devices
The Manhattan 4-Port USB 3.0 / 2.0 Combo Hub turns one of your device's USB-A ports into four. Devices that fit the USB 3.2 Gen 1 spec (formerly known as USB 3.0) can reach transfer speeds up to 5 Gbps on one port for external storage, printing and more. That port also lets you charge your phone or tablet with power up to 4.5 W (5 V / 0.9 A). The other three ports are Hi-Speed USB 2.0 ports with transfer speeds up to 480 Mbps - they are ideal for a mouse, keyboard and other peripherals - and offer power up to 2.5 W (5 V / 0.5 A). All ports offer backward compatibility to previous USB standards for greater versatility with attached devices.

Connectivity you can take with you
This Hub's durable aluminum case, compact size and bus power mean greater portability for you when you have to pack up and go. You don't have to worry about carrying an additional power supply, which makes the Hub an ideal travel companion. Simply unplug it from your upstream device, disconnect your peripherals and put what you need in your laptop bag to be on your way.

Universal compatibility for easy installation
This universal USB 3.0 / USB 2.0 Hub will work with a wide range of computers because it requires no additional software or drivers. It installs automatically when you connect it to your laptop or desktop so you can be up and running quickly. It also works with a range of operating systems such as Windows®, macOS®, Linux and Chrome OS, so it’s multi-platform compatible.
  • Adds four USB-A ports to connect mice, keyboards, flash drives and more or to charge and sync mobile devices
  • One USB 3.2 Gen 1 (formerly USB 3.0) Type-A port with SuperSpeed transfer rates up to 5 Gbps and charging up to 4.5 W (5 V / 0.9 A)
  • Three USB 2.0 Type-A ports with transfer rates up to 480 Mbps and charging up to 2.5 W (5 V / 0.5 A)
  • Bus powered - no external power required
  • Great for desktop PCs, Ultrabooks™, laptops, Chromebooks™, MacBooks®, Surface® devices and more
  • Built-in, sturdy 18 cm (7 in.) cable
  • Sleek aluminum housing with small footprint, great for desktop placement and travel
  • Portable, compact and lightweight design that easily fits into laptop bag pockets
  • Plug-and-play installation
  • Windows®, macOS®, Linux® and Chrome OS™ compatible
  • Supports hot-swapping
Type USB 2.0 Adapter
Interface USB 2.0

Reviews

Be the first to submit a review

Trustpilot