Manhattan 165389 Bluetooth On-Ear Headset, Microphone, FM Radio, Integrated Con

MPN
165389
Brand
Manhattan
UPC-12
766623165389
Order Code
70-5302
Country of Origin
France
Qty Unit Price (Inc VAT)
1+ £1.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 307 in stock

Wireless Bluetooth on-ear headphones with microphone - cut the cord
The Manhattan Sound Science Bluetooth® On-Ear Headset's soft on-ear cushions let you enjoy music, movies and more in extreme comfort, even during long hours of extended wear. Plus, it features an integrated, high-performance microphone for making calls on your mobile device or chatting online.

Boasting the latest in wireless audio multipoint technology — Bluetooth 5.0 — these headphones let you stream audio from virtually any mobile device or laptop computer from up to 10 meters away, and convenient on-ear controls let you change the music volume, switch tracks or receive calls with a simple touch. If you don't want to pair them with your phone, you can use the FM radio mode or play MP3 files via the built-in Micro-SD card slot. If you prefer wired use without ever worrying about an empty battery, use the 3.5 mm stereo audio port.
  • Bluetooth® 5.0 for wireless music playback
  • Integrated microphone and controls for calls and music
  • High-capacity battery for extended use up to 8 hours
  • Advanced, precision-balanced 40 mm drivers for high-quality sound
  • Adjustable headband and padded on-ear cushions
  • MicroSD card slot for MP3 playback
  • FM radio mode
  • 3.5 mm audio port for wired use
  • USB-A to Micro-USB charging cable and 3.5 mm audio cable included

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot