Manhattan 164948 USB-C Dock/Hub with Card Reader, Ports (x3): USB-A (x3), 5 Gbp

MPN
164948
Brand
Manhattan
UPC-12
766623164948
Order Code
70-2062
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 46 in stock

Powerful SuperSpeed (USB 3.2 Gen 1) performance and a card reader/writer in a multiport hub

The Manhattan 3-Port USB 3.2 Gen 1 Hub with Card Reader lets you add more USB devices to your laptop/desktop computer and access the digital content you have stored on memory cards. The hub lets you create more connections for SuperSpeed USB 3.0 devices, such as a keyboard, mouse, smartphone, tablet, storage device, Web camera and more, while the card reader/writer lets you manage, store, and transfer your pictures and videos. It's backward compatible with previous USB versions to accommodate nearly whatever USB device you may have on hand. Its plug-and-play and hot-swap capabilities, Windows and Mac compatibility and data transfer speed up to 5 Gbps help the Manhattan 3-Port USB 3.2 Gen 1 Hub with Card Reader consolidate numerous, less-capable hubs into a single USB solution.

Connectivity you can carry

This hub's durable case, compact size and bus-power capability mean greater portability for you when it's time for you to be on the move. Since it doesn't require a power supply to make your devices work, you can be on your way as quickly as it takes you to unplug the hub from your upstream device, disconnect your peripherals, and put the devices you want to carry into your laptop bag. The hub is designed to let you stay mobile for all that work and life brings.
  • Adds three SuperSpeed USB-A ports and card-reader access to a USB-C device for more access to peripherals such as a keyboard, mouse, flash drive and more
  • Compatible with Secure Digital (SD), Micro Secure Digital (MicroSD), MultiMediaCard (MMC) and USB Flash Drive
  • supports automatic card detection
  • Supports data transfer rates up to 5 Gbps
  • Backward compatible with all USB 2.0 and 1.1 devices
  • Bus powered: no external power supply needed
  • Includes an LED power indicator
  • Plug-and-Play installation
  • hot swappable
  • Windows and Mac compatible
  • Three-year warranty
Host Connection USB
Type Docking station

Reviews

Be the first to submit a review

Trustpilot