Manhattan 164924 USB-C Dock/Hub, Ports (4): USB-A (x4), 5 Gbps (USB 3.2 Gen1 ak

MPN
164924
Brand
Manhattan
UPC-12
766623164924
Order Code
70-2061
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 98 in stock

More ways to connect your USB-A devices
The Manhattan 4-Port USB 3.0 Type-C Hub turns one of your device's USB-C ports into four SuperSpeed USB-A ports so you can easily connect a keyboard, mouse, thumb drive and more. The hub's SuperSpeed ports are backward compatible so you can bridge older USB-A peripherals to your newer USB-C device. Devices that fit the SuperSpeed USB 3.2 Gen 1 spec (formerly known as USB 3.0) can reach transfer speeds up to 5 Gbps for external storage, printing and more. Plus, you can charge your phone or tablet since the hub supplies up to 5 V / 1 A of power.

Connectivity you can take with you
This hub's durable case, compact size and bus power mean greater portability for you when you have to pack up and go. Simply unplug the hub from your upstream device, disconnect your peripherals and put the devices you need in your laptop bag. Its Plug-and-Play installation and hot-swap ability means you're able to get working — or playing— in no time.
  • Adds four SuperSpeed USB-A ports to a USB-C device to connect a keyboard, mouse, smartphone, tablet and more
  • Supports SuperSpeed data transmission up to 5 Gbps
  • Bus powered
  • no external power supply needed
  • Includes an LED power indicator
  • Plug-and-Play installation
  • hot swappable
  • Windows and Mac compatible
Type USB Hub
Interface USB-C®

Reviews

Be the first to submit a review

Trustpilot