Wireless HDMI display adapter set: Share the screen from your HDMI laptop or another device on an HDMI screen or projector - Ideal for presentations
The Manhattan 1080p wireless HDMI display presentation set enables the display of your HDMI device on any TV, projector or monitor with an HDMI port. Mirror or expand your image on the external display completely without annoying cable mess - perfect for presentations, trainings and video streaming.
Quick and easy setup - no drivers or additional technology required
This adapter set was developed for easy operation and offers a fast, easy setup, completely without WLAN, Ethernet or screen-sharing technologies like AirPlay, Miracast or Google Cast. The receiver is a slim, 60 cm long HDMI on USB A-cable, which you simply connect to the ports of your display.
Wide compatibility with HDMI devices
The transmitter module is fully compatible with many HDMI devices such as laptops, Apple® MacBook® or Chromebook™. Plug & Play makes the installation very easy. Whether you're using Windows®, MacOS® or Chrome OS™s, Full HD resolution delivers clear, sharp images up to 1080p@60Hz.
Supports several users for joint presentations - connect up to six transmission modules
Ideal for team environments: This adapter set supports up to six transmitters on a single receiver, allowing multiple users to switch between devices easily during team presentations. Thanks to its compact and portable design, the adapter fits into any pocket - perfect for meetings or on the move. In this way you remain flexible for presentations always and everywhere. Extend your setup with our additional USB-C transmitter modules #208437 and HDMI-transmitter modules #208444.
Reliable radio range for large rooms
With a reliable wireless range of up to 30 m you can share the media without any problem even in larger rooms.
General
Supported resolutions: 480p/576i/720p/1080i/1080p
Transmitter: Power supply via HDMI (optional USB-C power port if power supply is not sufficient)
Receiver: Power supply via USB-A.
IEEE 802.11a/n wireless standard
Radio frequency band 5150-5250 MHz
Encryption:AES128
WPA2 protocol
Connections/keys
1 x 19-pin HDMI plug (transmitter)
1 x 16-pin USB-C socket as 5.0 V/1.0-3.0 A power input (transmitter)
1 x coupling button (transmitter)
1 x 19-pin HDMI plug (receiver)
1 x 4-pin USB-A plug (receiver)
Physical details:
Dimensions transmitter (L x W x H) 62 x 62 x 15 mm
Receiver dimensions (L x W x H) 600 x 19 x 10 mm
Net weight set 70 g
Housing: Plastic
Ambient conditions
Operating ambient temperature 0 - 40°C.
Ambient temperature during storage: -20°C - 60°C.
Humidity (non-condensing):20 - 90%
| Type |
Wireless HDMI Set |
| Connector |
HDMI |