Manhattan 153713 Displayport Adapter Black 15cm HDMI Socket To Displayport Plug

MPN
153713
Brand
Manhattan
EAN-13
0766623153713
Order Code
16-8794
Country of Origin
China
View Full Product Range (2)
Qty Was Unit Price (Inc VAT)
1+ £21.47 £16.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 58 in stock

Manhattan 153713 is an audio and video adaptor designed to facilitate the conversion between HDMI and DisplayPort interfaces, specifically characterised by its configuration featuring one HDMI socket and one DisplayPort plug. The adaptor, black in colour and measuring 15 cm in length, is engineered to support signal integrity for reliable connections in high-definition audio and video applications. Commonly utilised in engineering settings, this device enables seamless connectivity between HDMI-equipped devices and DisplayPort inputs on monitors or graphics cards, making it essential for systems integrators managing multi-display environments or upgrading older technology setups. Built using durable materials, the Manhattan 153713 ensures long-lasting performance suitable for both professional and personal use, offering a practical solution for interfacing disparate digital audio and video devices.
Type TV/monitor Adapter
Connector A HDMI socket
Connector B DisplayPort plug
AWG 28
AWG wire size 28
Cable Design Round
Cable Length 15cm
Cable Use TV/monitor
Certification CE\nFCC\nRoHS\nREACH\nUKCA
Colour Black
Compatible operating systems Windows 7/8.1/10/11, Linux
Connection Type DisplayPort
Connector 1 DisplayPort
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 HDMI
Connector 2 form factor Straight
Connector 2 gender Female
Connector Version straight
Depth 238mm
DisplayPort version DisplayPort 1.2
HDCP Yes
HDMI version HDMI 1.4a
Height 11mm
Housing Material Plastic
Manual Yes
No. of A connectors 1
No. of B connections 1
Operating temperature (T-T) 0 - 40°C
Package weight 35g
Product colour Black
Quantity per pack 1 pc(s)
Range of use Monitors/TV adapters
Relative humidity 10 - 90%
Resolution 3840 x 2160 Pixel
Signal flow Bidirectional (bi)
Storage temperature (T-T) -10 - 85°C
Version Adapter
Weight 30g
Width 45mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot