Manhattan 153706 USB 2.0 Adapter USB-C to HDMI 4K@60Hz 15 cm

MPN
153706
Brand
Manhattan
EAN-13
0766623153706
Order Code
16-8793
Country of Origin
China

Discontinued


Manhattan 153706 is a USB 2.0 adapter designed to connect devices featuring a USB-C port to displays with an HDMI interface, supporting resolutions up to 4K at 60Hz. This compact 15 cm adapter converts video signals from USB-C to HDMI, thus enabling seamless integration with modern display technologies, facilitating high-definition audio-visual output whilst maintaining signal integrity. Utilising this adapter in engineering applications, such as providing connectivity solutions for laptops, tablets, or smartphones to 4K monitors and projectors, can greatly enhance the display capabilities of various devices. Its plug-and-play design requires no additional drivers, making it a technically straightforward solution for integrating USB-C enabled devices with HDMI displays. The adapter's compatibility with a wide range of devices underscores its utility in both personal and professional environments where high-definition display output is requisite.
Type HDMI socket
AWG 34
AWG wire size 34
Cable Design Round
Cable Length 15cm
Cable Use USB 2.0
Certification CE\nFCC\nRoHS\nREACH\nUKCA
Colour Multicolour
Connection Type USB-C®
Connector 1 USB Type-C
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 HDMI Type A (Standard)
Connector 2 form factor Straight
Connector 2 gender Male
Connector Version straight
Depth 194mm
HDCP Yes
HDCP version 2.2
Height 10mm
Linux operating systems supported Yes
Mac operating systems supported Yes
Manual Yes
Maximum refresh rate 60 Hz
Maximum resolution 3840 x 2160 pixels
No. of A connectors 1
No. of B connections 1
Operating relative humidity (H-H) 10 - 90%
Operating temperature (T-T) 0 - 40°C
Other operating systems supported Android, ChromeOS
Package weight 24g
Plug and Play Yes
Product colour Black, Silver
Product Type USB 2.0 Adapter
Quantity per pack 1 pc(s)
Storage temperature (T-T) -10 - 85°C
Type A USB-C® plug
Type B HDMI socket
Weight 18g
Width 22mm
Windows operating systems supported Windows 10, Windows 11, Windows 7, Windows 8.1

Trustpilot