Manhattan 153478 USB-C Dock/Hub with Card Reader and MST, Ports (x9): Audio 3.5

MPN
153478
Brand
Manhattan
UPC-12
766623153478
Order Code
70-2066
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £34.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/10/2026

The USB-C Docking Station with MST from Manhattan – drive three monitors at once with 11 connections to your device

Increase your productivity with your desktop, notebook or tablet using this highly versatile docking station from Manhattan. Its Multi-Stream Transport (MST) technology helps you to multitask on three monitors at the same time since it includes an HDMI, a DisplayPort and a VGA port.

Connections to all your peripherals
With three USB ports for mice, keyboards and flash drives, a 3.5 mm stereo port for a headset and two slots for SD/microSD cards, this docking station easily satisfies all your connectivity demands. Plus, its Gigabit RJ45 port provides the wired network connection that’s missing in most modern Ultrabooks and Macbooks.

Up to 100 W charging power with USB-C Power Delivery (PD)
The included USB-C PD port lets you charge your notebook with up to 100 W while simultaneously charging your other mobile devices, such as smartphones or tablets through the USB-A ports. The Power Delivery function also provides faster charging than standard chargers since it determines the power needs of compatible devices and supplies it at the quickest and safest rate.

Take your phone to the big screen
Connect any Android 9 and later smartphone that supports video output over USB-C and enjoy your apps and media even more. Watch a video on your monitor or flip through the slides of your presentation – all from your phone.

A multiport adapter that's made to go where you go
Sturdy aluminium housing makes this multiport adapter the perfect travel companion. Despite its massive connectivity options, it’s still compact enough to fit right in your backpack or computer bag with your main device. Thanks to its fold-out kickstand, you can place your laptop directly on the docking station.
  • Multi-function docking station that connects a USB-C device to HDMI, DisplayPort and VGA displays simultaneously, two USB 3.2 Gen 1 Type-A ports, a USB 2.0 Type-A port, a 10/100/1000 Mbps Ethernet port, a 3.5 mm stereo port, a USB-C power port and an SD Card Reader
  • Dual-video output with resolutions up to 1080p@60Hz or triple-video output with resolutions up to 720p@60Hz
  • Up to 4K@30Hz (UHD) resolution on HDMI connection
  • Up to 4K@30Hz (UHD) resolution on DisplayPort connection
  • Up to 1080p@60Hz (Full HD) resolution on VGA connection
  • Display modes in Mirror or Extended with Multi-Stream Transport (MST)
  • Lets your smartphone work like a desktop PC while also charging it
  • One Gigabit Ethernet (10/100/1000) port for faster downloads, media streaming and gaming
  • Two USB 3.2 Gen 1 and one USB 2.0 type-A ports to connect mice, keyboards, flash drives and more or to charge and sync mobile devices
  • USB-A SuperSpeed ports offering 5 Gbps data transmission speeds and supporting BC 1.2 to charge up to 7.5 W (5 V / 1.5 A)
  • Micro SD and SD card slots with read/write function
  • supports automatic card detection and data transfer speeds up to 832 Mbps
  • Supports USB Power Delivery (PD) function up to 100 W
  • requires an external PD charger – available from Manhattan
  • 3.5 mm jack for high-quality stereo sound
  • supports both a mic (audio input) and headphone (audio output)
  • Aluminium housing for improved durability
  • converter is the perfect desktop or travel companion
  • Fold-out kickstand to place your phone on the docking station
  • Compatible with all USB-C DP-Alt-Mode-supported desktops, notebooks and tablets including Apple® MacBook®, Chromebook™, Pixel™ and more
  • Compliant with DisplayPort 1.2 Alternate Mode (DP Alt Mode)
  • Fully shielded to reduce EMI and other interference sources
  • Sturdy cable with moulded PVC boot and nylon-braided protective jacket
  • Plug and Play
Host Connection USB
Type Docking station

Reviews

Be the first to submit a review

Trustpilot