Manhattan 153218 DisplayPort HDMI Adapter Cable 3 m Black

MPN
153218
Brand
Manhattan
EAN-13
0766623153218
Order Code
16-8790
Country of Origin
China
View Full Product Range (29)
Qty Was Unit Price (Inc VAT)
1+ £28.28 £21.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
17 in stock, despatched in 3 working days

Manhattan 153218 is a high-quality DisplayPort to HDMI adapter cable designed to facilitate seamless audio-visual connectivity between devices. This 3-metre black cable supports up to 4K resolution at 60Hz, ensuring crisp and clear transmission suitable for applications requiring high-definition video output. It is equipped with male-male connectors, making it a versatile choice for linking DisplayPort-enabled sources to HDMI-compatible displays, typically used in engineering setups involving computer monitors, televisions, or projection systems. Constructed for durability and reliability, this cable is ideal for professional environments such as design studios, technical workplaces, and conference rooms where robust and dependable connection solutions are essential.
Connector 1 DisplayPort
Connector 2 Straight
Length 3m
Colour Black
Type DisplayPort cable
AWG 30
Cable Design Round
Cable Use TV/monitor
Cable version HDMI Standard
Certification CE, FCC
Compliance certificates RoHS
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Gold
Core Material Copper
DisplayPort version 1.2
Harmonized System (HS) code 84733080
HDCP Yes
Jacket Material Polyvinyl chloride (PVC)
Linux operating systems supported Yes
Maximum refresh rate 60 Hz
Maximum resolution 3840 x 2160 pixels
Operating relative humidity (H-H) 0 - 96%
Operating temperature (T-T) 0 - 40°C
Plug and Play Yes
Plug material Acrylonitrile butadiene styrene (ABS)
Product colour Black
Quantity per pack 1 pc(s)
Signal flow Unidirectional (A→B)
Storage temperature (T-T) -20 - 60°C
Video resolution 3840 x 2160 Pixel
Weight 140g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot