Manhattan 152570 is an audio and video adaptor featuring a Mini DisplayPort plug to HDMI socket configuration, measuring 15 cm in length. The adaptor is shielded and UL-approved, ensuring compliance with safety and performance standards. It is designed to facilitate seamless connections between Mini DisplayPort-compatible devices and HDMI displays or projectors, making it an essential component in engineering applications involving digital signage, computer-aided design (CAD) systems, and multimedia presentations. The black colour adds a professional finish to its robust construction, catering to a wide array of electronic and computing environments.
| Type |
TV/monitor Adapter |
| Connector A |
Mini DisplayPort plug |
| Connector B |
HDMI socket |
| AWG |
32 |
| AWG wire size |
32 |
| Cable Design |
Round |
| Cable Length |
15.00cm |
| Cable Use |
TV/monitor |
| Certification |
FCC\nCE\nRoHS2\nUL 20276 |
| Colour |
Black |
| Compliance certificates |
RoHS |
| Connection Type |
Mini DisplayPort |
| Connector 1 |
Mini DisplayPort |
| Connector 1 form factor |
Straight |
| Connector 1 gender |
Male |
| Connector 2 |
HDMI Type A (Standard) |
| Connector 2 form factor |
Straight |
| Connector 2 gender |
Female |
| Connector contacts plating |
Nickel |
| Connector Version |
straight |
| Core Material |
Copper |
| Depth |
195mm |
| DisplayPort version |
DisplayPort 1.4 |
| Harmonized System (HS) code |
84733080 |
| HDCP |
Yes |
| HDCP version |
2.2 |
| Height |
15mm |
| Maximum refresh rate |
60 Hz |
| Maximum resolution |
3840 x 2160 pixels |
| No. of A connectors |
1 |
| No. of B connections |
1 |
| Operating temperature (T-T) |
0 - 40°C |
| Package Type |
Polybag |
| Product colour |
Black |
| Quantity per pack |
1 pc(s) |
| Range of use |
Monitors/TV adapters |
| Resolution |
3840 x 2160 Pixel |
| Shielding |
Shielding film |
| Signal flow |
Bidirectional (bi) |
| Storage temperature (T-T) |
-20 - 60°C |
| Version |
Adapter |
| Weight |
0.028 |
| Width |
40mm |