Manhattan 152549 Mini DisplayPort 1.2a to DVI-I Dual-Link Adapter Cable, 4K@30H

MPN
152549
Brand
Manhattan
UPC-12
766623152549
Order Code
70-1997
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £0.740
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 226 in stock

Easily connect a single-mode Mini DisplayPort source to DVI-I cable.

Manhattan Active Mini DisplayPort to DVI-I Adapters establish a fast and convenient connection between a media source equipped with a Mini DisplayPort and a DVI display cable. This active adapter overcomes the non-DP++ (dual-mode) video/graphics card's limitations and converts the signal to display. It is ideal for multi-screen gaming, digital signage in retail displays, financial market and other applications. Nickel-plated contacts and full shielding help Manhattan Active Mini DisplayPort to DVI Adapters provide clear and stable video transmissions in UHD, home and office multimedia applications. Durable PVC jackets and moulded boots with strain relief help ensure connections remain uninterrupted and steady.
  • Connects a Mini DisplayPort source with a DVI-I display cable
  • backward compatible with DVI-D single link
  • Delivers a single, high-quality, active signal to DVI display — ideal for multiple-screen and Single Large Surface (SLS) applications
  • Active adapter (signal regeneration) overcomes non-DP++ (dual-mode) video/graphics card limitations and ensures the best connection to Ultra HD monitors, projectors and more
  • Ideal for gaming, digital signage, financial and other markets
  • supports AMD Eyefinity, Nvidia and other multi-display systems
  • Supports resolution up to 3840x2160 (4K@30Hz)
  • Fully shielded to reduce EMI and other interference sources
  • Moulded PVC boot and strain relief
  • Three-year warranty

Reviews

Be the first to submit a review

Trustpilot