Manhattan 152440 USB-C Dock/Hub with Card Reader, Ports (x6): Ethernet, HDMI, U

MPN
152440
Brand
Manhattan
UPC-12
766623152440
Order Code
70-2070
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £34.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 12 in stock

An all-in-one USB-C Multiport Adapter for reliable connections to your devices

The Manhattan SuperSpeed USB-C Multiport Adapter makes your limited USB-C device more complete and accessible. It's a comprehensive connectivity solution that helps you do more with the devices you already have to increase productivity nearly anywhere you are. The 4K HDMI port lets you connect your current HDMI display, monitor or projector so you can expand your workspace or share what you're working on. You can add up to three peripherals, such as a mouse, keyboard, hub, external memory devices and more with its three top-mounted SuperSpeed USB-A ports. Its included SD and MicroSD slots connect you to external memory cards. Also, if you need a wired connection to a network, it offers gigabit speeds at its built-in Ethernet port.

Superior, secure connections to Ethernet, your HDMI display, USB peripherals and SD memory cards
The Manhattan SuperSpeed USB-C Multiport Adapter is easy and quick to install. This adapter enhances the functionality of your type-C device right when you connect it. There are no settings to configure or additional steps to get your devices working. Its design gives you a compact, complete solution that avoids extra cables, tangles and clutter to keep your workspace neat and tidy.

USB-C Power Delivery
The included USB-C Power Delivery port can give up to 100 W (20 V / 5 A) to all devices in your setup. You plug in the upstream device’s cable and power adapter, and power flows to whatever you've connected to the Hub as well as the upstream device. The Power Delivery function also provides faster charging than standard chargers since it finds out the power needs of compatible devices and supplies it at the quickest and safest rate.

Multiport Adapter that's made to go with you
Sturdy aluminium housing makes this multiport adapter the perfect travel companion. Slip it into your computer bag with your main device, and you can always get work done using compatible devices and displays.
  • Durable, portable and powerful USB-C hub that connects you to the network, your display, multiple USB devices and external memory
  • Supports up to 4K@30Hz resolution in Mirror or Extended mode
  • Up to 5 Gbps data transfer speeds on USB ports following USB 3.2 Gen 1 specification
  • Gigabit speeds (10/100/1000 Mbps) on Ethernet port
  • Data transfer speeds up to 800 Mbps and automatic card detection through SD and MicroSD card-reader ports
  • Supports USB Power Delivery (PD) function up to 100 W
  • requires an external PD charger – available from Manhattan
  • Durable aluminium housing, making it the perfect desktop or travel companion
  • Compatible with all USB-C DP Alt Mode devices
  • Plug and play
  • Maximum flexibility with 30 cm (11.8 in.) cable
Host Connection USB
Type Docking station

Reviews

Be the first to submit a review

Trustpilot