Manhattan 152372 USB-C Dock/Hub with Card Reader, Ports (x5): Ethernet, USB-A (

MPN
152372
Brand
Manhattan
UPC-12
766623152372
Order Code
70-2069
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1 in stock

An all-in-one USB-C Multiport Adapter for reliable connections to your devices

The Manhattan SuperSpeed USB-C Multiport Adapter makes your limited USB-C device more complete and accessible. It's a comprehensive connectivity solution that helps you do more with the devices you already have to increase productivity nearly anywhere you are. This multiport adapter helps you expand your workspace or share what you're working on with an included 4K HDMI port that connects to your existing HDMI display (or monitor, projector, etc.). You can add up to three peripherals, such as a mouse, keyboard, hub, external memory device and more with its three SuperSpeed USB-A ports. Its included SD and MicroSD slots connect you to external memory cards, and if you need a wired connection to a network, it offers gigabit speeds at its built-in Ethernet port.

Superior, easy connections to Ethernet, your HDMI display, USB peripherals and SD memory cards
The Manhattan SuperSpeed USB-C Multiport Adapter is easy and quick to install. This adapter enhances the functionality of your type-C device right when you connect it — there are no settings to configure or additional steps to get your devices working with this adapter. Its design gives you a compact, complete solution that eliminates unnecessary cables, tangles and clutter to keep your workspace neat and tidy.

USB-C Power Delivery
The included USB-C Power Delivery port can give up to 100 W (20 V / 5 A) of power to the devices you connect to this Hub and the upstream device the Hub connects to. Simply plug in the upstream device’s power adapter and cable. The Power Delivery function also provides faster charging than standard chargers since it determines the power needs of compatible devices and supplies it at the quickest and safest rate.

Multiport Adapter that's made to go where you go
Sturdy aluminium housing makes this multiport adapter the perfect travel companion. Simply slip it into your backpack or computer bag with your main device, and you always have a way to connect to the available compatible devices and display you use to get work done.
  • Durable, portable and powerful USB-C hub that connects you to the network, your display, multiple USB devices and external memory
  • Supports up to 4K@30Hz resolution in Mirror or Extended mode
  • Up to 5 Gbps data transfer speeds on USB ports following USB 3.2 Gen 1 specification
  • Gigabit speeds (10/100/1000 Mbps) on Ethernet port
  • Data transfer speeds up to 800 Mbps and automatic card detection through SD and MicroSD card-reader ports
  • Supports USB Power Delivery (PD) function up to 100 W
  • requires an external PD charger – available from Manhattan
  • Durable aluminium housing, making it the perfect desktop or travel companion
  • Compatible with all USB-C DP Alt Mode devices
  • Plug and play
  • Maximum flexibility with 30 cm (11.8 in.) cable
Host Connection USB
Type Docking station

Reviews

Be the first to submit a review

Trustpilot