Manhattan 152020 Displayport USB Adapter Black Colour-Coded 21.00 Cm

MPN
152020
Brand
Manhattan
EAN-13
0766623152020
Order Code
16-8777
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 21 in stock

Manhattan 152020 DisplayPort USB Adapter is designed as an efficient solution for connecting USB-C-enabled devices to a DisplayPort-equipped display using a high-quality interface. This adapter includes a USB 3.2 Gen 2 Type-C connector and a DisplayPort socket, providing reliable and high-speed signal transmission. Constructed with a flexible design, its metal foil shielded cable ensures durability and protection against electromagnetic interference, while the UL-approved standards guarantee safety and compliance. The adaptor's duplex use connector and gold-plated contacts contribute to enhanced conductivity and reduced signal loss, serving applications in environments where video and audio fidelity are critical, such as professional workstations and high-definition multimedia setups. Spanning 21.00 cm, this black colour-coded adapter offers convenient connectivity for compact and mobile systems requiring efficient interface bridging.
Type USB Adapter
Interface USB
Colour Black
No. of A connectors 1
No. of B connections 1
Product Type TV/monitor Adapter
Type A USB 3.2 2nd Gen connector C (USB 3.1)
Adaptor Type TV/monitor Adapter
AWG 32
Cable Design Round
Cable Length 21.00cm
Cable Use TV/monitor
Certification HDCP 1.4\nCE \nFCC\nRoHS2\nWEEE
Compliance certificates RoHS
Connector A USB 3.2 2nd Gen connector C (USB 3.1)
Connector B DisplayPort socket
Connector Version pivoted
Core Material Copper
Depth 45mm
DisplayPort output Yes
DisplayPort version DisplayPort 1.3
DVI output No
Harmonized System (HS) code 84733020
HDMI output No
Height 14.5mm
Housing Material Acrylonitrile butadiene styrene (ABS)
Maximum resolution 3840 x 2160 pixels
Number of displays supported 1
Operating temperature (T-T) 0 - 50°C
Product colour Black
Quantity per pack 1 pc(s)
Signal flow direction Unidirectional (uni)
Storage temperature (T-T) -20 - 85°C
Type B DisplayPort socket
USB connector form factor Straight
USB connector gender Male
USB connector type USB Type-C
USB version 3.2 Gen 1 (3.1 Gen 1)
Weight 23g
Width 43mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot