Manhattan 151962 provides a reliable solution for connecting modern digital interfaces to legacy displays, featuring a DisplayPort plug and a VGA socket. This audio and video adaptor is 15.00 cm in length and constructed with high-quality materials that ensure consistent performance, with the added assurance of being UL-approved for safety. Engineered for environments requiring integration of DisplayPort-equipped computers or laptops with projectors or monitors that support VGA input, it facilitates the bridging of new technology with older infrastructure seamlessly. Its compact and durable design makes it suitable for diverse applications in professional and educational settings, where compatibility and performance are critical.
| Type |
TV/monitor Adapter |
| Connector A |
DisplayPort plug |
| Connector B |
VGA socket |
| AWG |
32 |
| AWG wire size |
32 |
| Bandwidth |
154 MHz |
| Cable Design |
Round |
| Cable features |
UL-approved |
| Cable Length |
15.00cm |
| Cable Use |
TV/monitor |
| Cable version |
VGA |
| Certification |
UL 20276\nCE\nFCC\nWEEE |
| Colour |
Black |
| Compliance certificates |
RoHS |
| Connector 1 |
DisplayPort |
| Connector 1 form factor |
Straight |
| Connector 1 gender |
Male |
| Connector 2 |
VGA (D-Sub) |
| Connector 2 form factor |
Straight |
| Connector 2 gender |
Female |
| Connector contacts plating |
Gold |
| Connector gender |
Male/Female |
| Connector Version |
straight |
| Converter type |
Active video converter |
| Core Material |
Copper |
| Data transfer rate |
10.8 Gbit/s |
| DisplayPort version |
DisplayPort 1.1 |
| Harmonized System (HS) code |
84733080 |
| Jacket Material |
Polyvinyl chloride (PVC) |
| Magnetically shielded |
Yes |
| Maximum resolution |
1920 x 1200 pixels |
| No. of A connectors |
1 |
| No. of B connections |
1 |
| Plug and Play |
Yes |
| Product colour |
Black |
| Quantity per pack |
1 pc(s) |
| Range of use |
Monitors/TV adapters |
| Resolution |
1920 x 1200 Pixel |
| Shielding |
Shielding film |
| Signal flow |
Unidirectional (uni) |
| Supported graphics resolutions |
1920 x 1080 (HD 1080), 1920 x 1200 (WUXGA) |
| Supported video modes |
1080p |
| Sustainability certificates |
RoHS |
| Version |
Adapter |
| Weight |
0.035 |