Manhattan 151559 HDMI to VGA Converter with Audio 1080p 0.3m Black

MPN
151559
Brand
Manhattan
EAN-13
0766623151559
Order Code
21-6690
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Easily connect an HDMI source with a VGA display. The Manhattan HDMI to VGA Converter helps establish a fast, simple and convenient link between newer HDMI-equipped desktop and notebook computers and other media sources with existing VGA monitors, projectors and other display devices. The Manhattan HDMI to VGA Converter is easy and quick to install and requires no complicated configuration or setup to help extend the service life and fully realize the investment and value of legacy VGA displays, projectors and other equipment. This low-power, cost-effective and reliable solution allows users to transition to HDMI bandwidths, resolutions, Deep Color and more without the expense of upgrading to newer and costly monitors and projectors. Its integrated, all-in-one design helps achieve a compact, integrated solution that eliminates unnecessary cables, tangles and clutter to keep installations and work spaces neat and orderly. Its 3.5mm stereo port allows the converter to transmit audio to an external audio device with convenient, included 3.5mm audio cable, and its Micro-USB port allows for additional power if required.
Type HDMI to VGA
Connector HDMI

Reviews

Be the first to submit a review

Trustpilot