Manhattan 130424 Adapter USB 3.2 Gen 1 to SATA 0.15m 7+15-pin USB 3.0

MPN
130424
Brand
Manhattan
EAN-13
0766623130424
Order Code
16-8770
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £10.43 £9.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

Manhattan 130424 is a USB 3.2 Gen 1 to SATA adapter designed to facilitate the connection between a USB interface and SATA devices such as hard disk drives (HDDs) and solid-state drives (SSDs). Featuring a 0.15 metre cable length, this adapter provides one USB 3.2 1st Gen Type A connector and one SATA plug with a 7+15-pin configuration, offering high-speed data transfer capabilities up to 5 Gbps. It is particularly suitable for engineers and IT professionals who require seamless integration for data transfer, backup, or recovery tasks. This adapter is ideal for environments where quick access to SATA storage devices is essential, providing a reliable interface for tasks such as system building, upgrading, and maintenance. Its compact design ensures it is suitable for both on-site and field work, supporting efficient and effective connectivity solutions.
Type USB 3.2 Adapter
Interface USB
Colour Black
No. of A connectors 1
No. of B connections 1
Product Type HDDs/SSD Adapter
Type A USB 3.2 1st Gen connector A (USB 3.0)
Cable Design Round
Cable Length 0.15m
Cable Use HDDs/SSD
Cables included USB
Compatible operating systems Windows XP/Vista/7/8\nMac 9.x/10.x \nLinux
Connector Version straight
Core Material Copper
Data transfer rate 5 Gbit/s
Depth 73mm
Harmonized System (HS) code 84733020
Height 11mm
Host Interface USB Type-A
Internal No
Output interface SATA
Package Type Blister
Product colour Black
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Transfer Rate (max.) 5 GBit/s
Type B SATA plug 7+15-pin
Weight 10g
Width 28mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot